XC4036XL-3HQ160C

DigiKey Part Number
XC4036XL-3HQ160C-ND
Manufacturer
Manufacturer Product Number
XC4036XL-3HQ160C
Description
IC FPGA 129 I/O 160QFP
Customer Reference
Detailed Description
XC4000E/X Field Programmable Gate Array (FPGA) IC 129 41472 3078 160-BQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1296
Number of Logic Elements/Cells
3078
Total RAM Bits
41472
Number of I/O
129
Number of Gates
36000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
160-PQFP (28x28)
Base Product Number