Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1296 | |
Number of Logic Elements/Cells | 3078 | |
Total RAM Bits | 41472 | |
Number of I/O | 256 | |
Number of Gates | 36000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 304-PQFP (40x40) | |
Base Product Number |