XC3S400A-5FGG400C | |
---|---|
DigiKey Part Number | XC3S400A-5FGG400C-ND |
Manufacturer | |
Manufacturer Product Number | XC3S400A-5FGG400C |
Description | IC FPGA 311 I/O 400FBGA |
Customer Reference | |
Detailed Description | Spartan®-3A Field Programmable Gate Array (FPGA) IC 311 368640 8064 400-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3S400A-5FGG400C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 896 | |
Number of Logic Elements/Cells | 8064 | |
Total RAM Bits | 368640 | |
Number of I/O | 311 | |
Number of Gates | 400000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 400-FBGA (21x21) | |
Base Product Number |