XC3S250E-4TQG144I | |
---|---|
DigiKey Part Number | 122-1977-ND |
Manufacturer | |
Manufacturer Product Number | XC3S250E-4TQG144I |
Description | IC FPGA 108 I/O 144TQFP |
Customer Reference | |
Detailed Description | Spartan®-3E Field Programmable Gate Array (FPGA) IC 108 221184 5508 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC3S250E-4TQG144I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 612 | |
Number of Logic Elements/Cells | 5508 | |
Total RAM Bits | 221184 | |
Number of I/O | 108 | |
Number of Gates | 250000 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.31000 | ¥522.31 |