XC3S1500-4FGG456I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: ¥465.49600
Datasheet

Similar


Efinix, Inc.
In Stock: 840
Unit Price: ¥267.06000
Datasheet

XC3S1500-4FGG456I

DigiKey Part Number
XC3S1500-4FGG456I-ND
Manufacturer
Manufacturer Product Number
XC3S1500-4FGG456I
Description
IC FPGA 333 I/O 456FBGA
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 333 589824 29952 456-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S1500-4FGG456I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3328
Number of Logic Elements/Cells
29952
Total RAM Bits
589824
Number of I/O
333
Number of Gates
1500000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
456-FBGA (23x23)
Base Product Number