XC2S200-5PQ208I | |
---|---|
DigiKey Part Number | XC2S200-5PQ208I-ND |
Manufacturer | |
Manufacturer Product Number | XC2S200-5PQ208I |
Description | IC FPGA 140 I/O 208QFP |
Customer Reference | |
Detailed Description | Spartan®-II Field Programmable Gate Array (FPGA) IC 140 57344 5292 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | XC2S200-5PQ208I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1176 | |
Number of Logic Elements/Cells | 5292 | |
Total RAM Bits | 57344 | |
Number of I/O | 140 | |
Number of Gates | 200000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |