XA6SLX25-3CSG324Q | |
---|---|
DigiKey Part Number | XA6SLX25-3CSG324Q-ND |
Manufacturer | |
Manufacturer Product Number | XA6SLX25-3CSG324Q |
Description | IC FPGA 226 I/O 324CSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX XA Field Programmable Gate Array (FPGA) IC 226 958464 24051 324-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1879 | |
Number of Logic Elements/Cells | 24051 | |
Total RAM Bits | 958464 | |
Number of I/O | 226 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 324-CSPBGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥1,012.59667 | ¥3,037.79 |