EK-Z7-ZC702-G-J | |
---|---|
DigiKey Part Number | EK-Z7-ZC702-G-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-Z7-ZC702-G-J |
Description | ZYNQ-7000 ZC702 EVAL KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zynq-7000 AP SoC ZC702 Japan XC7Z020 Zynq®-7000 FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | XC7Z020 | |
Platform | Zynq-7000 AP SoC ZC702 Japan | |
Contents | Board(s), Cable(s), Accessories - Power Supply Not Included - | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | ISE, Vivado | |
Utilized IC / Part | XC7Z020 | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,650.32000 | ¥10,650.32 |