EK-U1-ZCU104-G-ED | |
---|---|
DigiKey Part Number | 122-EK-U1-ZCU104-G-ED-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-ZCU104-G-ED |
Description | KIT EVAL ZYNQUS+ MPSOC ZCU104 ED |
Customer Reference | |
Detailed Description | Zynq UltraScale+ MPSoC ZCU104 Encryption Disabled XCZU7EV Zynq® UltraScale+™ FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | XCZU7EV | |
Platform | Zynq UltraScale+ MPSoC ZCU104 Encryption Disabled | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Vivado | |
Utilized IC / Part | XCZU7EV | |
Note | P/N Breakdown: ED = Encryption Disabled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,211.13000 | ¥15,211.13 |