ASR-SI480D40ZW-L | |
---|---|
DigiKey Part Number | 2040-ASR-SI480D40ZW-L-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SI480D40ZW-L |
Description | SSR RELAY SPST-NO 40A 48-530V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥299.52000 | ¥299.52 |
10 | ¥284.56100 | ¥2,845.61 |
25 | ¥269.58720 | ¥6,739.68 |
50 | ¥254.60840 | ¥12,730.42 |
100 | ¥239.63140 | ¥23,963.14 |
250 | ¥224.65468 | ¥56,163.67 |