ASR-SI240D25Z-LR | |
---|---|
DigiKey Part Number | 2040-ASR-SI240D25Z-LR-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SI240D25Z-LR |
Description | SSR RELAY SPST-NO 25A 48-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.96000 | ¥145.96 |
10 | ¥138.66900 | ¥1,386.69 |
25 | ¥131.36480 | ¥3,284.12 |
50 | ¥128.48860 | ¥6,424.43 |