ASR-SI240A10ZY-LV | |
---|---|
DigiKey Part Number | 2040-ASR-SI240A10ZY-LV-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SI240A10ZY-LV |
Description | SSR RELAY SPST-NO 10A 48-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 48 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.63000 | ¥229.63 |
10 | ¥218.18500 | ¥2,181.85 |
25 | ¥206.69720 | ¥5,167.43 |
50 | ¥195.21500 | ¥9,760.75 |
100 | ¥183.73190 | ¥18,373.19 |
250 | ¥172.24884 | ¥43,062.21 |
500 | ¥160.76560 | ¥80,382.80 |