AEV20E-BP | |
---|---|
DigiKey Part Number | 2040-AEV20E-BP-ND |
Manufacturer | |
Manufacturer Product Number | AEV20E-BP |
Description | DC CONTACTOR 20A 12VDC COIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 750VDC - Max | |
Features | - | |
Termination Style | PC Pins | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.8 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 250 mA | |
Coil Power | 3W | |
Coil Resistance | 48Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.02000 | ¥196.02 |
10 | ¥186.19400 | ¥1,861.94 |
25 | ¥176.39280 | ¥4,409.82 |
50 | ¥166.59440 | ¥8,329.72 |
100 | ¥156.79450 | ¥15,679.45 |
250 | ¥146.99484 | ¥36,748.71 |
500 | ¥137.19504 | ¥68,597.52 |