S4 | |
---|---|
DigiKey Part Number | 1920-1159-ND |
Manufacturer | |
Manufacturer Product Number | S4 |
Description | CONTACT BLOCK SPST-NC 10A 600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 10A @ 600VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 600VAC | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.56000 | ¥66.56 |
10 | ¥65.65500 | ¥656.55 |
25 | ¥64.75880 | ¥1,618.97 |
50 | ¥63.85780 | ¥3,192.89 |
100 | ¥62.95830 | ¥6,295.83 |
250 | ¥57.56208 | ¥14,390.52 |
500 | ¥53.96436 | ¥26,982.18 |
1,000 | ¥50.36682 | ¥50,366.82 |