PS-4512 | |
---|---|
DigiKey Part Number | 1920-1755-ND |
Manufacturer | |
Manufacturer Product Number | PS-4512 |
Description | AC/DC DIN RAIL SUPPLY 12V 42W |
Customer Reference | |
EDA/CAD Models | PS-4512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 42W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 77% | |
Operating Temperature | -10°C ~ 50°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.64" L x 3.07" W x 3.66" H (67.0mm x 78.0mm x 93.0mm) | |
Approval Agency | CE, cULus | |
Standard Number | 508; 60950-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥588.97000 | ¥588.97 |