OKA0.V Y/R | |
---|---|
DigiKey Part Number | 1920-1458-ND |
Manufacturer | |
Manufacturer Product Number | OKA0.V Y/R |
Description | DOOR MOUNTING KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Door Mounting Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Door Mounting Kit | |
Voltage | - | |
Current | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.23000 | ¥235.23 |
10 | ¥231.96400 | ¥2,319.64 |
25 | ¥228.69280 | ¥5,717.32 |
50 | ¥196.02440 | ¥9,801.22 |
100 | ¥189.48960 | ¥18,948.96 |
250 | ¥182.95536 | ¥45,738.84 |