MT2G | |
---|---|
DigiKey Part Number | 1920-2090-ND |
Manufacturer | |
Manufacturer Product Number | MT2G |
Description | MARKING TAG 5X5MM MT2G 100 TAGS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For DIN Rail and Panel Mount Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | DIN Rail and Panel Mount Terminal Blocks | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥46.54400 | ¥465.44 |
25 | ¥45.91320 | ¥1,147.83 |
50 | ¥45.28420 | ¥2,264.21 |