MT2/H-1-10 | |
---|---|
DigiKey Part Number | 1920-1297-ND |
Manufacturer | |
Manufacturer Product Number | MT2/H-1-10 |
Description | CONN ACC MARKER STRIP PRE-PRINT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For DIN Rail and Panel Mount Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | - | |
For Use With/Related Products | DIN Rail and Panel Mount Terminal Blocks | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.70000 | ¥58.70 |
10 | ¥52.84700 | ¥528.47 |
25 | ¥49.78440 | ¥1,244.61 |
50 | ¥48.50840 | ¥2,425.42 |
100 | ¥47.23180 | ¥4,723.18 |
300 | ¥44.94867 | ¥13,484.60 |