GF463300 | |
---|---|
DigiKey Part Number | GF463300-ND |
Manufacturer | |
Manufacturer Product Number | GF463300 |
Description | EGFP 63A480Y277V AC 300MA 3P+N 5 |
Customer Reference | |
Detailed Description | Circuit Breaker Ground Fault 63A 277 V AC DC Lever DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | DIN Rail | |
Breaker Type | Ground Fault | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, UL1053 | |
Base Product Number |