CTL2.5U(I.S) | |
---|---|
DigiKey Part Number | 1920-2031-ND |
Manufacturer | |
Manufacturer Product Number | CTL2.5U(I.S) |
Description | TRPL LVL FEED THROUGH BLOCK 3 LE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3; Connected | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 25 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.63000 | ¥57.63 |
10 | ¥56.14700 | ¥561.47 |
25 | ¥55.38680 | ¥1,384.67 |
50 | ¥54.62640 | ¥2,731.32 |
100 | ¥53.86860 | ¥5,386.86 |
250 | ¥53.10956 | ¥13,277.39 |
500 | ¥51.59222 | ¥25,796.11 |
1,000 | ¥44.00513 | ¥44,005.13 |