CM1.5S/O | |
---|---|
DigiKey Part Number | 1920-CM1.5S/O-ND |
Manufacturer | |
Manufacturer Product Number | CM1.5S/O |
Description | TERM BLK, SPRING, PANEL MOUNT, F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Orange Middle 5.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17 A | |
Voltage - IEC | 500 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Features | - | |
Housing Color | Orange | |
Length | 1.043" (26.50mm) | |
Height (Max) | 0.709" (18.00mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0, UL94 V-2 | |
Stripping Length | 8mm | |
Operating Temperature | -50°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.67630 | ¥467.63 |