CB16/3H | |
---|---|
DigiKey Part Number | 1920-1274-ND |
Manufacturer | |
Manufacturer Product Number | CB16/3H |
Description | PWR DISTRIB BLK HIGH TEMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 65 A 300 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 6-18 AWG | |
Load Side Wire/Stud Size | 6-18 AWG | |
Voltage - Rated | 300 V | |
Current Rating (Amps) | 65 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥25.65600 | ¥256.56 |
25 | ¥24.02840 | ¥600.71 |
50 | ¥21.36020 | ¥1,068.01 |
100 | ¥20.89560 | ¥2,089.56 |
250 | ¥19.27040 | ¥4,817.60 |
500 | ¥17.41300 | ¥8,706.50 |
1,000 | ¥15.43952 | ¥15,439.52 |
5,000 | ¥14.51083 | ¥72,554.15 |