ATS-P120 | |
---|---|
DigiKey Part Number | 1920-1412-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P120 |
Description | RELAY TIME DELAY 59SEC 16A 240V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 1 Sec ~ 59 Sec Delay 16A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Sec ~ 59 Sec | |
Contact Rating @ Voltage | 16A @ 240VAC | |
Voltage - Supply | 110 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥560.83000 | ¥560.83 |
10 | ¥531.27500 | ¥5,312.75 |
25 | ¥519.63520 | ¥12,990.88 |