90.020 | |
---|---|
DigiKey Part Number | 1920-1001-ND |
Manufacturer | |
Manufacturer Product Number | 90.020 |
Description | BOX PC GRAY 3.82"L X 0.89"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hand Held, Cover Included 3.819" L x 0.886" W (97.00mm x 22.50mm) X 3.031" (77.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.819" L x 0.886" W (97.00mm x 22.50mm) | |
Height | 3.031" (77.00mm) | |
Area (L x W) | 3.41in² (22.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.21000 | ¥272.21 |
10 | ¥240.20200 | ¥2,402.02 |
100 | ¥216.18000 | ¥21,618.00 |