700-434 | |
---|---|
DigiKey Part Number | 1920-700-434-ND |
Manufacturer | |
Manufacturer Product Number | 700-434 |
Description | BOX PLASTIC GRAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Hand Held, Cover Included X 7.100" (180.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Height | 7.100" (180.34mm) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,559.46000 | ¥1,559.46 |
5 | ¥1,531.59600 | ¥7,657.98 |
10 | ¥1,503.75500 | ¥15,037.55 |
25 | ¥1,481.47640 | ¥37,036.91 |
50 | ¥1,448.05820 | ¥72,402.91 |