542-502 | |
---|---|
DigiKey Part Number | 1920-1098-ND |
Manufacturer | |
Manufacturer Product Number | 542-502 |
Description | BOX PC GRAY 5.12"L X 3.7"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hand Held, Cover Included 5.120" L x 3.700" W (130.05mm x 93.98mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.120" L x 3.700" W (130.05mm x 93.98mm) | |
Height | 3.150" (80.00mm) | |
Area (L x W) | 18.9in² (122cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Window | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.89000 | ¥390.89 |
10 | ¥341.98700 | ¥3,419.87 |
100 | ¥324.89010 | ¥32,489.01 |