5308 900 | |
---|---|
DigiKey Part Number | 1920-1068-ND |
Manufacturer | |
Manufacturer Product Number | 5308 900 |
Description | CABLE GLAND 2.5-8MM 3/8" NPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/8" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.098" (2.50mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | 3/8" NPT | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.673" (17.1mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.70000 | ¥15.70 |
50 | ¥12.78840 | ¥639.42 |
100 | ¥12.20680 | ¥1,220.68 |
1,000 | ¥8.71890 | ¥8,718.90 |
5,000 | ¥7.73076 | ¥38,653.80 |
10,000 | ¥7.55638 | ¥75,563.80 |