5308 721 | |
---|---|
DigiKey Part Number | 1920-1066-ND |
Manufacturer | |
Manufacturer Product Number | 5308 721 |
Description | CABLE GLAND 9-18.01MM PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG21 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.114" (28.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.55000 | ¥27.55 |
10 | ¥24.99100 | ¥249.91 |
25 | ¥23.66880 | ¥591.72 |
50 | ¥23.11780 | ¥1,155.89 |
100 | ¥22.01740 | ¥2,201.74 |
250 | ¥19.26512 | ¥4,816.28 |
500 | ¥18.71474 | ¥9,357.37 |
1,000 | ¥15.96260 | ¥15,962.60 |
2,500 | ¥14.86178 | ¥37,154.45 |