38075 | |
---|---|
DigiKey Part Number | 1920-1621-ND |
Manufacturer | |
Manufacturer Product Number | 38075 |
Description | BLOCK PWR DISTRIB 3POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | DIN Rail, Panel | |
Current - Max | 115A | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | Screw Terminals | |
AC Outlets | 18 | |
Connector - AC Output | Screw Terminals | |
Voltage - Input | 600V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | CE, UR | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥562.45000 | ¥562.45 |
10 | ¥542.35600 | ¥5,423.56 |
25 | ¥522.26520 | ¥13,056.63 |
50 | ¥514.23100 | ¥25,711.55 |
100 | ¥502.17810 | ¥50,217.81 |