2D5UM | |
---|---|
DigiKey Part Number | 1920-1538-ND |
Manufacturer | |
Manufacturer Product Number | 2D5UM |
Description | CIR BRKR THRM-MAG 5A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 480 V AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL508, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.87000 | ¥451.87 |
5 | ¥430.33000 | ¥2,151.65 |
10 | ¥398.06000 | ¥3,980.60 |
50 | ¥344.26800 | ¥17,213.40 |
100 | ¥322.75140 | ¥32,275.14 |
250 | ¥301.23488 | ¥75,308.72 |