2C25UL | |
---|---|
DigiKey Part Number | 1920-1472-ND |
Manufacturer | |
Manufacturer Product Number | 2C25UL |
Description | CIR BRKR THRM-MAG 25A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, UL489 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥606.22000 | ¥606.22 |
5 | ¥575.88400 | ¥2,879.42 |
10 | ¥545.57300 | ¥5,455.73 |
50 | ¥454.64680 | ¥22,732.34 |
100 | ¥424.33650 | ¥42,433.65 |