2622.0/100 | |
---|---|
DigiKey Part Number | 1920-1815-ND |
Manufacturer | |
Manufacturer Product Number | 2622.0/100 |
Description | CONN FERRULE 22AWG TURQUOISE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Turquoise |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
100 | ¥1.29390 | ¥129.39 |
1,000 | ¥0.89553 | ¥895.53 |
5,000 | ¥0.79602 | ¥3,980.10 |
10,000 | ¥0.72140 | ¥7,214.00 |