1C15UL | |
---|---|
DigiKey Part Number | 1920-1497-ND |
Manufacturer | |
Manufacturer Product Number | 1C15UL |
Description | CIR BRKR THRM-MAG 15A LEVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, UL489 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.36000 | ¥318.36 |
5 | ¥303.18200 | ¥1,515.91 |
10 | ¥280.45100 | ¥2,804.51 |
50 | ¥242.54900 | ¥12,127.45 |
100 | ¥227.39070 | ¥22,739.07 |
250 | ¥212.23112 | ¥53,057.78 |