150-012 | |
---|---|
DigiKey Part Number | 1920-1051-ND |
Manufacturer | |
Manufacturer Product Number | 150-012 |
Description | BOX ALUM SILVER 10.24"L X 6.3"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Silver Hand Held, Cover Included 10.240" L x 6.300" W (260.10mm x 160.02mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.240" L x 6.300" W (260.10mm x 160.02mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 64.5in² (416cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Silver | |
Thickness | - | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,045.59000 | ¥1,045.59 |
5 | ¥975.91200 | ¥4,879.56 |
10 | ¥958.48300 | ¥9,584.83 |
25 | ¥941.05680 | ¥23,526.42 |
50 | ¥927.11660 | ¥46,355.83 |