120-908 | |
---|---|
DigiKey Part Number | 1920-1034-ND |
Manufacturer | |
Manufacturer Product Number | 120-908 |
Description | BOX PC GRAY 10"L X 7.09"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hand Held, Cover Included 10.000" L x 7.090" W (254.00mm x 180.09mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 120-908 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 7.090" W (254.00mm x 180.09mm) | |
Height | 4.370" (111.00mm) | |
Area (L x W) | 70.8in² (457cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥596.62000 | ¥596.62 |
5 | ¥559.34600 | ¥2,796.73 |
10 | ¥522.06000 | ¥5,220.60 |
25 | ¥512.73880 | ¥12,818.47 |
50 | ¥503.41480 | ¥25,170.74 |
100 | ¥495.95670 | ¥49,595.67 |