111-001 | |
---|---|
DigiKey Part Number | 1920-2118-ND |
Manufacturer | |
Manufacturer Product Number | 111-001 |
Description | BOX PLASTIC TRN 2.56"L X 2.56"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Transparent Hand Held, Cover Included 2.560" L x 2.560" W (65.02mm x 65.02mm) X 3.190" (81.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.560" L x 2.560" W (65.02mm x 65.02mm) | |
Height | 3.190" (81.03mm) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Transparent | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.35000 | ¥102.35 |
10 | ¥90.94600 | ¥909.46 |
100 | ¥78.15590 | ¥7,815.59 |
1,000 | ¥73.89308 | ¥73,893.08 |