110-401 | |
---|---|
DigiKey Part Number | 1920-1017-ND |
Manufacturer | |
Manufacturer Product Number | 110-401 |
Description | BOX PLASTIC GRAY 2.56"L X 2.56"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Gray Hand Held, Cover Included 2.560" L x 2.560" W (65.02mm x 65.02mm) X 2.240" (56.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 110-401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.560" L x 2.560" W (65.02mm x 65.02mm) | |
Height | 2.240" (56.90mm) | |
Area (L x W) | 6.51in² (42.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.90000 | ¥87.90 |
10 | ¥78.16900 | ¥781.69 |
100 | ¥67.17660 | ¥6,717.66 |
1,000 | ¥63.51233 | ¥63,512.33 |