SKRMABE010 | |
---|---|
DigiKey Part Number | 4809-SKRMABE010TR-ND - Tape & Reel (TR) 4809-SKRMABE010CT-ND - Cut Tape (CT) 4809-SKRMABE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKRMABE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Without | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.48920 | ¥62.23 |
100 | ¥2.16160 | ¥216.16 |
250 | ¥1.96116 | ¥490.29 |
500 | ¥1.82422 | ¥912.11 |
1,000 | ¥1.64180 | ¥1,641.80 |
2,500 | ¥1.54147 | ¥3,853.67 |
5,000 | ¥1.43202 | ¥7,160.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.33168 | ¥13,316.80 |