RK14K124003H | |
---|---|
DigiKey Part Number | 4809-RK14K124003H-ND |
Manufacturer | |
Manufacturer Product Number | RK14K124003H |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer Detent 1.0 Kierros 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.886" (22.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.646" x 0.551" Face (16.40mm x 14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥23.08600 | ¥230.86 |
25 | ¥20.69520 | ¥517.38 |
40 | ¥19.90050 | ¥796.02 |
80 | ¥19.10425 | ¥1,528.34 |
230 | ¥18.30857 | ¥4,210.97 |
440 | ¥15.12452 | ¥6,654.79 |
1,000 | ¥14.32841 | ¥14,328.41 |
5,000 | ¥11.94034 | ¥59,701.70 |