RK09L12D0A1W | |
---|---|
DigiKey Part Number | 4809-RK09L12D0A1W-ND |
Manufacturer | |
Manufacturer Product Number | RK09L12D0A1W |
Description | POT 10K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.447" x 0.354" Face (11.35mm x 9.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥27.39600 | ¥273.96 |
25 | ¥24.46200 | ¥611.55 |
40 | ¥22.99350 | ¥919.74 |
80 | ¥22.50413 | ¥1,800.33 |
230 | ¥21.52574 | ¥4,950.92 |
440 | ¥17.61209 | ¥7,749.32 |
1,000 | ¥15.16589 | ¥15,165.89 |
5,000 | ¥13.69822 | ¥68,491.10 |