RK09L1240015 | |
---|---|
DigiKey Part Number | 4809-RK09L1240015-ND |
Manufacturer | |
Manufacturer Product Number | RK09L1240015 |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer Detent 1.0 Kierros 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.447" x 0.354" Face (11.35mm x 9.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥28.55400 | ¥285.54 |
25 | ¥25.49640 | ¥637.41 |
40 | ¥23.96850 | ¥958.74 |
80 | ¥23.45750 | ¥1,876.60 |
230 | ¥22.43774 | ¥5,160.68 |
440 | ¥18.35825 | ¥8,077.63 |
1,000 | ¥15.80847 | ¥15,808.47 |
5,000 | ¥14.27866 | ¥71,393.30 |