RK09D1130C3C | |
---|---|
DigiKey Part Number | 4809-RK09D1130C3C-ND |
Manufacturer | |
Manufacturer Product Number | RK09D1130C3C |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer Detent 1.0 Kierros 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.433" x 0.386" Face (11.00mm x 9.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥16.59200 | ¥165.92 |
25 | ¥14.87600 | ¥371.90 |
50 | ¥14.30320 | ¥715.16 |
100 | ¥13.73170 | ¥1,373.17 |
250 | ¥13.15932 | ¥3,289.83 |
500 | ¥10.87076 | ¥5,435.38 |
1,000 | ¥10.29854 | ¥10,298.54 |
5,000 | ¥8.58212 | ¥42,910.60 |