EC12E2420801 | |
---|---|
DigiKey Part Number | 4809-EC12E2420801-ND |
Manufacturer | |
Manufacturer Product Number | EC12E2420801 |
Description | INSULATED SHAFT ENCODERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 12mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
5 | ¥22.63000 | ¥113.15 |
10 | ¥21.14300 | ¥211.43 |
25 | ¥19.37920 | ¥484.48 |
40 | ¥18.08200 | ¥723.28 |
80 | ¥17.01625 | ¥1,361.30 |
230 | ¥15.57904 | ¥3,583.18 |
440 | ¥14.60509 | ¥6,426.24 |
945 | ¥13.67787 | ¥12,925.59 |