EC11E15244G1 | |
---|---|
DigiKey Part Number | 4809-EC11E15244G1-ND |
Manufacturer | |
Manufacturer Product Number | EC11E15244G1 |
Description | METAL SHAFT ENCODERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 4.5mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.62000 | ¥39.62 |
5 | ¥35.82400 | ¥179.12 |
10 | ¥33.47800 | ¥334.78 |
25 | ¥30.68600 | ¥767.15 |
40 | ¥28.63000 | ¥1,145.20 |
80 | ¥26.94250 | ¥2,155.40 |
230 | ¥24.66648 | ¥5,673.29 |
440 | ¥23.12486 | ¥10,174.94 |
945 | ¥21.65660 | ¥20,465.49 |