SW41 BK002 | |
---|---|
DigiKey Part Number | SW41BK002-500-ND |
Manufacturer | |
Manufacturer Product Number | SW41 BK002 |
Description | SPIRAL WRAP 0.16" X 500' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 500' (152.40m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.160" (4.06mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | -66°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Moisture Resistant | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,543.53000 | ¥2,543.53 |
5 | ¥2,452.71600 | ¥12,263.58 |
10 | ¥2,416.37600 | ¥24,163.76 |
25 | ¥2,361.86760 | ¥59,046.69 |
50 | ¥2,307.36380 | ¥115,368.19 |