PMC20 SL080 | |
---|---|
DigiKey Part Number | PMC20SL080-ND |
Manufacturer | |
Manufacturer Product Number | PMC20 SL080 |
Description | CABLE GLAND 6-12MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.787" (20.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.36000 | ¥34.36 |
10 | ¥31.18200 | ¥311.82 |
25 | ¥29.53560 | ¥738.39 |
50 | ¥28.84860 | ¥1,442.43 |
100 | ¥27.47430 | ¥2,747.43 |
250 | ¥24.03972 | ¥6,009.93 |
500 | ¥23.35296 | ¥11,676.48 |
1,000 | ¥19.91867 | ¥19,918.67 |
2,500 | ¥18.54498 | ¥46,362.45 |