PF2001/2A NA005 | |
---|---|
DigiKey Part Number | PF2001/2ANA005-ND |
Manufacturer | |
Manufacturer Product Number | PF2001/2A NA005 |
Description | SLEEVING 0.5" ID FBRGLASS 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Silicone Coated Braided Sleeving 0.500" (12.70mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.500" (12.70mm) | |
Diameter - Outside | 0.574" (14.58mm) | |
Material | Fiberglass, Silicone Coated | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,988.87000 | ¥10,988.87 |
5 | ¥10,596.37800 | ¥52,981.89 |
10 | ¥10,439.39100 | ¥104,393.91 |
25 | ¥10,203.91120 | ¥255,097.78 |
50 | ¥9,968.43780 | ¥498,421.89 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/801/268/PF2001%5E2A-NA008_tmb.jpg)