M4213 BK005

DigiKey Part Number
M4213BK005-ND
Manufacturer
Manufacturer Product Number
M4213 BK005
Description
CABLE COAXIAL RG58C 20AWG 100'
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Coaxial Cable 20 AWG (0.48mm²) RG-58C 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58C
Wire Gauge
20 AWG (0.48mm²)
Conductor Strand
19 Strands / 0.0072"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
Computer
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Copper, Tinned
Shield Coverage
94%
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 75°C
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥736.79000¥736.79
3¥681.46000¥2,044.38
5¥646.86800¥3,234.34
10¥645.58000¥6,455.80
Manufacturers Standard Package
Alternate Length
CABLE COAXIAL RG58C 20AWG
In-Stock: 0
Unit Price: ¥4.74411
CABLE COAXIAL RG58C 20AWG
In-Stock: 0
Unit Price: ¥5.93205