LC143 BK088 | |
---|---|
DigiKey Part Number | LC143BK088-ND |
Manufacturer | |
Manufacturer Product Number | LC143 BK088 |
Description | LACING TAPE BLACK 50LBS 1500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Black Variable 0.085" (2.16mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.085" (2.16mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Abrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus Resistant | |
Material | Polyamide (PA), Nylon; Synthetic Resin Finish | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥849.44000 | ¥849.44 |
10 | ¥779.47700 | ¥7,794.77 |
25 | ¥749.49800 | ¥18,737.45 |
50 | ¥724.51620 | ¥36,225.81 |
100 | ¥684.54260 | ¥68,454.26 |
250 | ¥664.55608 | ¥166,139.02 |
500 | ¥657.97614 | ¥328,988.07 |