LC134 WH088 | |
---|---|
DigiKey Part Number | LC134WH088-ND |
Manufacturer | |
Manufacturer Product Number | LC134 WH088 |
Description | LACING TAPE WHITE 30LBS 1500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.060" (1.52mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.060" (1.52mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Abrasion Resistant, Acid Resistant, Chemical Resistant, Flame Resistant, Fungus Resistant | |
Material | Polyamide (PA), Nylon; Microcrystalline Wax Finish | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥897.39000 | ¥897.39 |
10 | ¥823.47900 | ¥8,234.79 |
25 | ¥791.80320 | ¥19,795.08 |
50 | ¥765.40880 | ¥38,270.44 |
100 | ¥723.17980 | ¥72,317.98 |
250 | ¥702.06516 | ¥175,516.29 |
500 | ¥695.11388 | ¥347,556.94 |